Filter Your Search
1 - 1 of 1 results
|
CMF21300GLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 130 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 5.5 mm | 16 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |