Filter Your Search
1 - 1 of 1 results
|
CMF1218102K1%15PPM/KKB16
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 102 kΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | WRAPAROUND | 750 µm | 3.3 mm | 4.8 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |