Filter Your Search
1 - 1 of 1 results
|
CMF1/42702GLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |