Filter Your Search
1 - 2 of 2 results
|
CMF07470R00JNEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | 250.559 | 3.5 | 876.9565 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||
|
CMF07470R00JNEB
Vishay Dale
|
Check for Price | Yes | Active | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | 250.559 | 3.5 | 876.9565 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | 71987164 | EAR99 | 8533.21.00.90 |