Filter Your Search
1 - 2 of 2 results
|
CMF0603590R+-0.5%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 590 Ω | 0.5 % | 65 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CMF0603590R+-0.5%TCR5
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 590 Ω | 0.5 % | 65 mW | 0603 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |