Filter Your Search
1 - 1 of 1 results
|
CMF04025K360,1%10PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 5.36 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |