Parametric results for: CMF040218K90,5%25PPM/KNP2... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmf040218k90525ppmknp20
Select parts from the table below to compare.
Compare
Compare
CMF040218K90,5%25PPM/KNP20
Microtech GmbH Electronic
Check for Price Yes Active 18.9 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, CARDBOARD, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.1 mm 600 µm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30