Filter Your Search
1 - 1 of 1 results
|
CMF-N08055K761%50PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 5.76 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |