Filter Your Search
1 - 1 of 1 results
|
CMF-N06035R91%50PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 5.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |