Parametric results for: CMF-N0402523R0,1%15PPM/KN... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmfn0402523r0115ppmknp20
Select parts from the table below to compare.
Compare
Compare
CMF-N0402523R0,1%15PPM/KNP20
Microtech GmbH Electronic
Check for Price Yes Active 523 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, CARDBOARD, 13 INCH WRAPAROUND 400 µm 1.1 mm 600 µm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object]