Filter Your Search
1 - 1 of 1 results
|
CMF-N0402475R0,5%25PPM/KNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 475 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |