Filter Your Search
1 - 1 of 1 results
|
CMF-K2512965K0,25%50PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 965 kΩ | 0.25 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 750 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |