Parametric results for: CMF-K20105K170,25%25PPM/K... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmfk20105k1702525ppmkkb4
Select parts from the table below to compare.
Compare
Compare
CMF-K20105K170,25%25PPM/KKB4
Microtech GmbH Electronic
Check for Price Yes Active 5.17 kΩ 0.25 % 500 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 300 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH WRAPAROUND 750 µm 5.2 mm 2.7 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30