Filter Your Search
1 - 9 of 9 results
|
CMDZ5237BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||
|
CMDZ5237BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 500 Ω | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||
|
CMDZ5237B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | ||||||
|
CMDZ5237BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 250 mW | 8.2 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMDZ5237BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 250 mW | 8.2 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMDZ5237BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 500 Ω | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | |||||||||
|
CMDZ5237BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 6.5 V | 5.084 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||
|
CMDZ5237BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||||
|
CMDZ5237BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 250 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 500 Ω | 5.084 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 |