Filter Your Search
1 - 2 of 2 results
|
CMDZ3V0BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 95 Ω | 5 % | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CMDZ3V0BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 10 µA | 250 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 600 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 |