Filter Your Search
1 - 4 of 4 results
|
CMD110PMTY38HS
Smiths Group
|
Check for Price | Obsolete | 110 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | e3 | -65 °C | 125 °C | PLUG | TIN | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SURFACE MOUNT | 0.429 inch | 0.764 inch | 2.74 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CMD110PMTY38HS
Hypertac Ltd
|
Check for Price | Transferred | 110 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | -65 °C | 125 °C | PLUG | TIN | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SURFACE MOUNT | 0.429 inch | 0.764 inch | 2.74 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
CMD110PMTY38H
Hypertac Ltd
|
Check for Price | Transferred | 110 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | POLARIZED | 750VAC V | NO | 5 GΩ | NO | NO | YES | 94V-0 | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SURFACE MOUNT | 0.429 inch | 0.764 inch | 2.74 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
CMD110PMTY38H
Smiths Group
|
Check for Price | Active | 110 | 4 | 952 µm | 1 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 750VAC V | NO | 5 GΩ | NO | NO | YES | 94V-0 | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SURFACE MOUNT | 0.429 inch | 0.764 inch | 2.74 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 |