Filter Your Search
1 - 3 of 3 results
|
CMD100P-3GH302-EU
Cristek Interconnects Inc
|
Check for Price | Active | 100 | 4 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.394 inch | 0.233 inch | 2.17 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
CMD100P-3GH302-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 100 | 4 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | GOLD | WIRE | 0.394 inch | 0.233 inch | 2.17 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||
|
CMD100P-3GH302
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 100 | 4 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | H | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | GOLD | WIRE | 0.394 inch | 0.233 inch | 2.17 inch | CRISTEK INTERCONNECTS INC | compliant |