Filter Your Search
1 - 1 of 1 results
|
CMD069P-6DS122-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 69 | 3 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 28 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.351 inch | 0.233 inch | 1.737 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |