Filter Your Search
1 - 2 of 2 results
|
CMD042PMGP38HS
Smiths Group
|
Check for Price | Obsolete | 42 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | e3 | -65 °C | 125 °C | PLUG | TIN | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.429 inch | 0.764 inch | 1.465 inch | 0.172 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
CMD042PMGP38HS
Hypertac Ltd
|
Check for Price | Transferred | 42 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 30000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | -65 °C | 125 °C | PLUG | TIN | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.429 inch | 0.764 inch | 1.465 inch | 0.172 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 |