Filter Your Search
1 - 1 of 1 results
|
CMD021P-2CS012-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 21 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | ANODIZED | WIRE | 0.308 inch | 0.233 inch | 1.085 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |