Filter Your Search
1 - 3 of 3 results
|
CMC7101AY/T
California Micro Devices
|
Check for Price | Obsolete | 4 mV | 0.7 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7.5 V | INDUSTRIAL | 600 | R-PDSO-G5 | Not Qualified | e0 | 74 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | CALIFORNIA MICRO DEVICES CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
CMC7101AY/R
California Micro Devices
|
Check for Price | Obsolete | 4 mV | 0.7 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7.5 V | INDUSTRIAL | 600 | R-PDSO-G5 | Not Qualified | 74 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | CALIFORNIA MICRO DEVICES CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | ||||
|
CMC7106Y/R
California Micro Devices
|
Check for Price | Obsolete | 4 mV | 0.7 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7.5 V | INDUSTRIAL | 600 | R-PDSO-G6 | Not Qualified | 70 dB | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | CALIFORNIA MICRO DEVICES CORP | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.33.00.01 |