Filter Your Search
1 - 10 of 44,928 results
|
CMC20225AV2E-65.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 65 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||
|
CMC20228BV1S-66.66666MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 66.6667 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 2.94 V | 2.66 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||
|
CMC20230AU8N-66.66666MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 66.6667 MHz | 20 % | 15 pF | 3 V | LVCMOS | NO | 3.15 V | 2.85 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20230CV1N-72.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 50 % | 15 pF | 3 V | LVCMOS | NO | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20230CV8S-20.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||
|
CMC20233AV2E-33.3333MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||
|
CMC202XXCV3N-66.600MHZ
Raltron Electronics Corporation
|
Check for Price | Obsolete | 66.6 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH HCMOS OUTPUT | NO | 3.63 V | 2.25 V | 55/45 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC202XXAU6S-66.000MHZ
Raltron Electronics Corporation
|
Check for Price | Obsolete | 66 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | NO | 3.63 V | 2.25 V | 55/45 % | LVCMOS | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20218AU6N-12.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | NO | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20218BU2E-33.3333MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock |