Filter Your Search
1 - 6 of 6 results
|
CMC-050/334MX0805T
Tecate Group
|
Check for Price | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | |||||||
|
CMC-050/334MX0805T13FF
Tecate Group
|
Check for Price | Yes | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-050/334MX0805T13
Tecate Group
|
Check for Price | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | |||||||
|
CMC-050/334MX0805T13F
Tecate Group
|
Check for Price | Yes | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-050/334MX0805TFF
Tecate Group
|
Check for Price | Yes | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-050/334MX0805TF
Tecate Group
|
Check for Price | Yes | Active | 330 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | TECATE GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 |