Filter Your Search
1 - 10 of 10 results
|
CMC050103KX0603T
Tecate Group
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||
|
CMC-050/103KX0603TF
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 | ||
|
CMC-050/103KX0603T
Tecate Group
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | EAR99 | ||||||||
|
CMC-050/103KX0603T13FF
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
CMC-050/103KX0603T13F
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
CMC-050/103KX0603T13
Tecate Group
|
Check for Price | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | ||||||||
|
CMC-050/103KX0603W
Tecate Group
|
Check for Price | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | ||||||||
|
CMC-050/103KX0603TFF
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
CMC-050/103KX0603WF
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
CMC-050/103KX0603WFF
Tecate Group
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | compliant | TECATE GROUP | , 0603 | EAR99 | 8532.24.00.20 |