Filter Your Search
1 - 3 of 3 results
|
CMC-016/226KX1210WFF
Tecate Group
|
Check for Price | Yes | Active | 22 µF | 16 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN | WRAPAROUND | 2.79 mm | 3.2 mm | 2.49 mm | TECATE GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-016/226KX1210WF
Tecate Group
|
Check for Price | Yes | Active | 22 µF | 16 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN | WRAPAROUND | 2.79 mm | 3.2 mm | 2.49 mm | TECATE GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-016/226KX1210W
Tecate Group
|
Check for Price | Active | 22 µF | 16 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.7 mm | 3.2 mm | 2.5 mm | TECATE GROUP | , 1210 | compliant | EAR99 |