Filter Your Search
1 - 3 of 3 results
|
CMC-010/396KX51210T13FF
Tecate Group
|
Check for Price | Yes | Active | 39 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 2.79 mm | 3.2 mm | 2.49 mm | TECATE GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-010/396KX51210T13F
Tecate Group
|
Check for Price | Yes | Active | 39 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 2.79 mm | 3.2 mm | 2.49 mm | TECATE GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-010/396KX51210T13
Tecate Group
|
Check for Price | Active | 39 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 2.7 mm | 3.2 mm | 2.5 mm | TECATE GROUP | , 1210 | compliant | EAR99 |