Parametric results for: CMB-143-11C1N-B-H/14 under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmb14311c1nbh14
Select parts from the table below to compare.
Compare
Compare
CMB-143-11C1N-B-H/14
Carling Technologies
Check for Price Yes Active 250 V 32 V 14 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO SCREW 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant