Filter Your Search
1 - 1 of 1 results
|
CMB-133-11C6A-R-J/13
Carling Technologies
|
Check for Price | Yes | Active | 250 V | 32 V | 13 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | MANUAL ON/OFF | 1 kA | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | SCREW | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant |