Parametric results for: CMB-103-11C1N-W-A under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmb10311c1nwa
Select parts from the table below to compare.
Compare
Compare
CMB-103-11C1N-W-A/10
Carling Technologies
Check for Price Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant
CMB-103-11C1N-W-A
Carling Technologies
Check for Price Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant