Filter Your Search
1 - 2 of 2 results
|
CMA50P1600FC
IXYS Corporation
|
$7.7959 | Yes | Yes | Transferred | 50 kA | 3 mA | 100 mA | 80 mA | 1.6 kV | 79 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | UL RECOGNIZED | 1.6 V | 780 A | 1.6 kV | R-PSIP-T5 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC, I4PAC-5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||
|
CMA50P1600FC
Littelfuse Inc
|
Check for Price | Yes | Active | 50 kA | 3 mA | 100 mA | 80 mA | 1.6 kV | 79 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 V | 780 A | 1.6 kV | R-PSIP-T5 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T5 | compliant | EAR99 | 8541.30.00.80 |