Filter Your Search
1 - 10 of 94 results
|
CM7V-T1A32.768KHZ12.5PF+/-20PPMTAQA
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.80 | ||||||
|
CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | 3.2mm x 1.5mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; 1K AND 3K PCS ARE AVAILABLE WITH 7 INCH REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 1.5mm x 0.65mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||
|
CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | ||||||
|
CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | ||||||
|
CM7V-T1A32.768KHZ9.0PF+/-20PPMTAQC
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.80 | |||||||
|
CM7V-T1A32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 3.2mm x 1.5mm x 0.65mm | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | ||||
|
CM7V-T1A32.768KHZ7.0PF+/-20PPMTBQA
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | ||||||
|
CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7/13 INCH | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ||||
|
CM7V-T1A32.768KHZ9.0PF+/-100PPMTCQA
Kyushu Dentsu Company Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 100 ppm | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | KYUSHU DENTSU COMPANY LTD | unknown | 8541.60.00.10 | ||||||
|
CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.035 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | 3.2mm x 1.5mm x 0.65mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; 1K AND 3K PCS ARE AVAILABLE WITH 7 INCH REEL | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 1.5mm x 0.65mm | MICRO CRYSTAL AG | compliant | 8541.60.00.10 |