Filter Your Search
1 - 10 of 14 results
|
CM3322P400R-10
Laird, A DuPont Business
|
Check for Price | Yes | Obsolete | 4 A | 30 mΩ | 40 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | e3 | 125 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 8.5 mm | 5.6 mm | LAIRD TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CM3322U610R-00
Steward, Inc
|
Check for Price | No | Obsolete | 75 V | 7 A | 15 mΩ | 61 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 125 °C | -55 °C | 4 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 2.1 mm | 8.5 mm | 5.6 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 3322, 4 PIN | |||||||
|
CM3322U610R-10
Steward, Inc
|
Check for Price | Transferred | 75 V | 7 A | 15 mΩ | 61 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 3322 | Chip | 4 | TAPE AND REEL | MATTE TIN | 2.1 mm | 8.5 mm | 5.6 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | 3322 | ||||
|
CM3322P400R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 75 V | 4 A | 30 mΩ | 40 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | TAPE AND REEL | Tin (Sn) | 2.1 mm | 8.5 mm | 5.6 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
CM3322T121R-00
Steward, Inc
|
Check for Price | Obsolete | 75 V | 6 A | 15 mΩ | 120 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 125 °C | -55 °C | 4 | TAPE AND REEL | 3.23 mm | 8.38 mm | 5.6 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CM3322X630R-00
Steward, Inc
|
Check for Price | No | No | Obsolete | 75 V | 10 A | 8 mΩ | 63 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 2.84 mm | 8.5 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CM3322P400R-00
Steward, Inc
|
Check for Price | No | No | Obsolete | 75 V | 4 A | 30 mΩ | 40 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 2.1 mm | 8.5 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 3322, 4 PIN | ||||||||
|
CM3322U610R-10
Laird, A DuPont Business
|
Check for Price | Yes | Obsolete | 7 A | 9 mΩ | 61 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | e3 | 125 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.1 mm | 8.5 mm | 5.6 mm | LAIRD TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 3322, 4 PIN | ||||||||
|
CM3322U610R-00
Laird, A DuPont Business
|
Check for Price | No | Active | STEWARD INC | unknown | EIA STD PACKAGE SIZE 3322, 4 PIN | |||||||||||||||||||||||||
|
CM3322X630R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 75 V | 10 A | 8 mΩ | 63 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 2.85 mm | 8.5 mm | 5.6 mm | STEWARD INC | unknown | EAR99 | 8504.50.80.00 |