Filter Your Search
1 - 10 of 240 results
|
CM322522-8R2KL
Bourns Inc
|
$0.0811 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2 Ω | 10 % | YES | 170 mA | 35 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-220KL
Bourns Inc
|
$0.0914 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.7 Ω | 10 % | YES | 110 mA | 20 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-1R8JL
Bourns Inc
|
$0.1052 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 5 % | YES | 350 mA | 80 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
CM322522-150KL
Bourns Inc
|
$0.1163 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | YES | 130 mA | 20 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-2R2KL
Bourns Inc
|
$0.1209 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1 Ω | 10 % | YES | 320 mA | 75 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-6R8KL
Bourns Inc
|
$0.1218 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.8 Ω | 10 % | YES | 180 mA | 40 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-3R3KL
Bourns Inc
|
$0.1316 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.2 Ω | 10 % | YES | 260 mA | 60 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-101KL
Bourns Inc
|
$0.1330 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11 Ω | 10 % | YES | 40 mA | 10 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.0796 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-R47ML
Bourns Inc
|
$0.1336 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 500 mΩ | 20 % | YES | 450 mA | 220 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CM322522-100JL
Bourns Inc
|
$0.1348 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 5 % | YES | 150 mA | 30 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |