Filter Your Search
1 - 2 of 2 results
|
CM316X7R473K100AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | KYOCERA CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CM316X7R473K100AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | KYOCERA CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |