Filter Your Search
1 - 1 of 1 results
|
CM3019-15MA
California Micro Devices
|
Check for Price | No | Obsolete | 6 V | 2.2 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | CALIFORNIA MICRO DEVICES CORP | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |