Filter Your Search
1 - 1 of 1 results
|
CM2835GDIM23
Champion Microelectronic Corp
|
Check for Price | Contact Manufacturer | 7 V | 3.1 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0018 % | 0.018 % | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G3 | 105 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | CHAMPION MICROELECTRONIC CORP | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |