Filter Your Search
1 - 7 of 7 results
|
CM250C100000AZFB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 100 kHz | 30 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 50 kΩ | 12.5 pF | 7.9mm x 3.7mm x 2.4 mm | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 7.9mm x 3.7mm x 2.4 mm | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | unknown | 8541.60.00.20 | |||||
|
CM250C100000AZF-UT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | e2 | Tin/Silver (Sn/Ag) | CITIZEN FINEDEVICE CO LTD | unknown | |||||||||||||||||||||||
|
CM250C100000DZT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 100 kHz | 20 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 kΩ | 8X3.8X2.5 m | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER | 8X3.8X2.5 m | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | unknown | 8541.60.00.20 | |||||||
|
CM250C-100.000KAZF-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 kHz | 30 ppm | 12.5 pF | PARALLEL - FUNDAMENTAL | TAPE | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.20 | CITIZEN FINEDEVICE | |||||||||||
|
CM250C100000DZFT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 100 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8mm x 3.8mm x 2.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | not_compliant | 8541.60.00.20 | |||||
|
CM250C100000AZFT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 100 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | 8mm x 3.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8mm x 3.8mm x 2.5mm | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | not_compliant | 8541.60.00.20 | CITIZEN FINEDEVICE | ||||
|
CM250C100000AZT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 100 kHz | 30 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 kΩ | 8X3.8X2.5 m | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER | 8X3.8X2.5 m | CITIZEN FINEDEVICE CO LTD | SMD, 4 PIN | unknown | 8541.60.00.20 |