Filter Your Search
1 - 2 of 2 results
|
CM2320-7EPV0AHF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||
|
CM2320-7EPV0AHF
Bel Fuse
|
Check for Price | No | Obsolete | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE M02, MODULE | compliant | EAR99 |