Filter Your Search
1 - 2 of 2 results
|
CM21X7R224K16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 5% Tolerance Available On Request | CM21(X7R,16V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CM21X7R224K16AH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 5% Tolerance Available On Request | CM21(X7R,16V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |