Filter Your Search
1 - 4 of 4 results
|
CM200G
Connor-Winfield
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | unknown | 8541.60.00.10 | ||
|
CM200G-032.768K
Connor-Winfield
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | unknown | 8541.60.00.10 | ||
|
CM200G-032.768KHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC PACKAGE-4 | unknown | 8541.60.00.10 | ||
|
CM200G-32.768KHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | unknown | 8541.60.00.10 |