Filter Your Search
1 - 10 of 200 results
|
CM105Y5V223Z50AN
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 50 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105Y5V105Z10AC
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | |||||||||
|
CM105Y5V224Z25AH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 25 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105Y5V472Z10AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CM105Y5V224Z25KB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 25 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 22/-82% ppm/°C | e4 | 85 °C | -30 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | |||||||||
|
CM105Y5V105Z16KL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 16 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 22/-82% ppm/°C | e4 | 85 °C | -30 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | |||||||||
|
CM105Y5V473Z50AH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 50 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105Y5V473Z25KT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 nF | 25 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 22/-82% ppm/°C | e4 | 85 °C | -30 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | |||||||||
|
CM105Y5V474Z16AN
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 16 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105Y5V223Z50AB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 50 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 |