Filter Your Search
1 - 2 of 2 results
|
CM105X7R683K16AH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105X7R683K16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 68 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |