Filter Your Search
1 - 2 of 2 results
|
CM105X5R105J25KH
KYOCERA Corporation
|
Check for Price | Yes | Active | 1 µF | 25 V | 5 % | 0603 | X5R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
CM105X5R105J25KH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 5 % | 0603 | X5R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |