Filter Your Search
1 - 2 of 2 results
|
CM105CG180J100AN
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105CG180J100AN
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 18 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |