Filter Your Search
1 - 2 of 2 results
|
CM05Y5V223Z25AN
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM05Y5V223Z25AN
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |