Filter Your Search
1 - 2 of 2 results
|
CM05X7R332K50AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 5% Tolerance Available On Request | CM05(X7R,50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CM05X7R332K50AL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 5% Tolerance Available On Request | CM05(X7R,50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |