Parametric results for: CM05X5R473K25KN under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cm05x5r473k25kn
Select parts from the table below to compare.
Compare
Compare
CM05X5R473K25KN
KYOCERA Corporation
Check for Price Yes Obsolete 47 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KYOCERA CORP , 0402 compliant EAR99 8532.24.00.20
CM05X5R473K25KN
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 47 nF 25 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KYOCERA CORP , 0402 compliant EAR99 8532.24.00.20