Parametric results for: CM05X5R104M16AT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cm05x5r104m16at
Select parts from the table below to compare.
Compare
Compare
CM05X5R104M16AT
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 5% Tolerance Available On Request 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KYOCERA CORP , 0402 compliant EAR99 8532.24.00.20
CM05X5R104M16AT
KYOCERA Corporation
Check for Price Yes Obsolete 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 5% Tolerance Available On Request 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KYOCERA CORP , 0402 compliant EAR99 8532.24.00.20