Filter Your Search
1 - 2 of 2 results
|
CLV1185A-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 36 MHz/V | 1.23 GHz | 1.14 GHz | 3 dBm | -107 dBc/Hz | 30 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | MINI-14S-L PACKAGE | compliant | ||
|
CLV1185A
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 36 MHz/V | 1.23 GHz | 1.14 GHz | 3 dBm | -107 dBc/Hz | 30 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant |