Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
CLT4140
Senasys
|
||
|
CLT4160
Senasys
|
||
|
CLT4140
Clairex Technologies Inc
|
||
|
CLT4123
Murata Manufacturing Co Ltd
|
||
|
CLT4123
TOKO Inc
|
||
|
CLT4150
Senasys
|
||
|
CLT4150
Clairex Technologies Inc
|
||
|
CLT4160
Clairex Technologies Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
On-State Current-Max
|
Dark Current-Max
|
Infrared Range
|
Power Dissipation-Max
|
Response Time-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Terminal Finish
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Height
|
Input Voltage-Nom |
Output Voltage 1
|
Power Rating
|
Transformer Type
|
Obsolete | SENISYS | unknown | ||||||||||||||||||||||
No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | SENISYS | unknown | 3A001.A.2.A | ||||||||||
No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A | |||||||||
Yes | Obsolete | YES | SURFACE MOUNT | 70 °C | -20 °C | 29 mm | 15.8 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 10 mm | 36 V | 1.8 kV | 8 W | INVERTER TRANSFORMER | |||||||||
Yes | Transferred | YES | SURFACE MOUNT | 70 °C | -20 °C | 29 mm | 15.8 mm | TOKO INC | unknown | EAR99 | 10 mm | 36 V | 1.8 kV | 8 W | INVERTER TRANSFORMER | |||||||||
No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | SENISYS | unknown | 3A001.A.2.A | ||||||||||
No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A | |||||||||
No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A |
|
CLT4140
Senasys
|
Check for Price Buy | Obsolete | SENISYS | unknown | |||||||||||||||||||||||
|
CLT4160
Senasys
|
Check for Price Buy | No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | SENISYS | unknown | 3A001.A.2.A | |||||||||||
|
CLT4140
Clairex Technologies Inc
|
Check for Price Buy | No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A | ||||||||||
|
CLT4123
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Obsolete | YES | SURFACE MOUNT | 70 °C | -20 °C | 29 mm | 15.8 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 10 mm | 36 V | 1.8 kV | 8 W | INVERTER TRANSFORMER | ||||||||||
|
CLT4123
TOKO Inc
|
Check for Price Buy | Yes | Transferred | YES | SURFACE MOUNT | 70 °C | -20 °C | 29 mm | 15.8 mm | TOKO INC | unknown | EAR99 | 10 mm | 36 V | 1.8 kV | 8 W | INVERTER TRANSFORMER | ||||||||||
|
CLT4150
Senasys
|
Check for Price Buy | No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | SENISYS | unknown | 3A001.A.2.A | |||||||||||
|
CLT4150
Clairex Technologies Inc
|
Check for Price Buy | No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A | ||||||||||
|
CLT4160
Clairex Technologies Inc
|
Check for Price Buy | No | Obsolete | NO | THROUGH HOLE MOUNT | 840 nm | 200 mA | 50 nA | YES | 75 mW | 3 µs | e0 | 150 °C | Tin/Lead (Sn/Pb) | CLAIREX TECHNOLOGIES INC | unknown | 3A001.A.2.A |